Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Introducing Power by Linear

REF02CSZ

DigiKey Part Number
505-REF02CSZ-ND
Manufacturer
Manufacturer Product Number
REF02CSZ
Description
IC VREF SERIES 1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF02CSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
15µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
8V ~ 36V
Current - Supply
1.6mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 656
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
118,27000 zł18,27 zł
1013,92900 zł139,29 zł
9811,65765 zł1 142,45 zł
19611,20995 zł2 197,15 zł
29410,98599 zł3 229,88 zł
58810,65733 zł6 266,51 zł
1 07810,41799 zł11 230,59 zł
2 54810,14117 zł25 839,70 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 zł
Unit Price with VAT:22,47210 zł