
TLC0820AIFN | |
|---|---|
DigiKey Part Number | 296-2851-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820AIFN |
Description | IC ADC 8BIT FLASH 20PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820AIFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 392k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 zł | 19,22 zł |
| 10 | 14,66600 zł | 146,66 zł |
| 46 | 12,91587 zł | 594,13 zł |
| Unit Price without VAT: | 19,22000 zł |
|---|---|
| Unit Price with VAT: | 23,64060 zł |

