Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7757CLPE3

DigiKey Part Number
TL7757CLPE3-ND
Manufacturer
Manufacturer Product Number
TL7757CLPE3
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL7757CLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Maximum Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,04000 zł3,04 zł
102,17900 zł21,79 zł
251,96040 zł49,01 zł
1001,72050 zł172,05 zł
2501,60632 zł401,58 zł
5001,53742 zł768,71 zł
1 0001,48079 zł1 480,79 zł
Manufacturers Standard Package
Unit Price without VAT:3,04000 zł
Unit Price with VAT:3,73920 zł

Other Suppliers on DigiKey

442In Stock
Ships from Rochester Electronics, LLC