
TL2575HV-33IKTTR | |
|---|---|
DigiKey Part Number | 296-21838-2-ND - Tape & Reel (TR) 296-21838-1-ND - Cut Tape (CT) 296-21838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-33IKTTR |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-33IKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 10 | 12,51400 zł | 125,14 zł |
| 25 | 11,51920 zł | 287,98 zł |
| 100 | 10,42590 zł | 1 042,59 zł |
| 250 | 9,90488 zł | 2 476,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,59082 zł | 4 795,41 zł |
| 1 000 | 9,33231 zł | 9 332,31 zł |
| 1 500 | 9,20284 zł | 13 804,26 zł |
| 2 500 | 9,05939 zł | 22 648,48 zł |
| 3 500 | 8,97559 zł | 31 414,57 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |


