
THS6093IPWP | |
|---|---|
DigiKey Part Number | 296-12320-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6093IPWP |
Description | IC TRANSCEIVER 2/0 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6093IPWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 22,30244 zł | 4 014,44 zł |
| Unit Price without VAT: | 22,30244 zł |
|---|---|
| Unit Price with VAT: | 27,43200 zł |

