
THS6052ID | |
|---|---|
DigiKey Part Number | 296-11984-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6052ID |
Description | IC TRANSCEIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6052ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 zł | 44,13 zł |
| 10 | 34,64800 zł | 346,48 zł |
| Unit Price without VAT: | 44,13000 zł |
|---|---|
| Unit Price with VAT: | 54,27990 zł |

