
THS6002CDWP | |
|---|---|
DigiKey Part Number | 296-1765-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6002CDWP |
Description | IC TRANSCEIVER FULL 2/2 20HSOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6002CDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 9V ~ 32V, ±4.5V ~ 16V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 56,65960 zł | 4 249,47 zł |
| Unit Price without VAT: | 56,65960 zł |
|---|---|
| Unit Price with VAT: | 69,69131 zł |

