
TB5R2D | |
|---|---|
DigiKey Part Number | 296-15949-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5R2D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5R2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 50,07875 zł | 4 006,30 zł |
| Unit Price without VAT: | 50,07875 zł |
|---|---|
| Unit Price with VAT: | 61,59686 zł |

