
SN75478P | |
|---|---|
DigiKey Part Number | 296-34133-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75478P |
Description | IC PERIPHERAL DRIVER 5.5V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75478P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 zł | 5,25 zł |
| 10 | 3,83300 zł | 38,33 zł |
| 50 | 3,26200 zł | 163,10 zł |
| 100 | 3,08480 zł | 308,48 zł |
| 250 | 2,89744 zł | 724,36 zł |
| 500 | 2,78468 zł | 1 392,34 zł |
| Unit Price without VAT: | 5,25000 zł |
|---|---|
| Unit Price with VAT: | 6,45750 zł |

