
SN74LVC2T45YZPR | |
|---|---|
DigiKey Part Number | 296-17036-2-ND - Tape & Reel (TR) 296-17036-1-ND - Cut Tape (CT) 296-17036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 zł | 3,60 zł |
| 10 | 2,59000 zł | 25,90 zł |
| 25 | 2,33760 zł | 58,44 zł |
| 100 | 2,05800 zł | 205,80 zł |
| 250 | 1,92516 zł | 481,29 zł |
| 500 | 1,84652 zł | 923,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75001 zł | 5 250,03 zł |
| Unit Price without VAT: | 3,60000 zł |
|---|---|
| Unit Price with VAT: | 4,42800 zł |











