
SN74LVC14AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC14AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC14AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC14AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 zł | 2,23 zł |
| 10 | 1,56900 zł | 15,69 zł |
| 25 | 1,40480 zł | 35,12 zł |
| 100 | 1,22590 zł | 122,59 zł |
| 250 | 1,14060 zł | 285,15 zł |
| 500 | 1,08916 zł | 544,58 zł |
| 1 000 | 1,06582 zł | 1 065,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,01193 zł | 2 023,86 zł |
| 4 000 | 0,98323 zł | 3 932,92 zł |
| 6 000 | 0,96885 zł | 5 813,10 zł |
| 10 000 | 0,95293 zł | 9 529,30 zł |
| 14 000 | 0,94363 zł | 13 210,82 zł |
| 20 000 | 0,93468 zł | 18 693,60 zł |
| Unit Price without VAT: | 2,23000 zł |
|---|---|
| Unit Price with VAT: | 2,74290 zł |

