Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT125DR

DigiKey Part Number
296-1206-2-ND - Tape & Reel (TR)
296-1206-1-ND - Cut Tape (CT)
296-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT125DR
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT125DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 549
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,36100 zł13,61 zł
251,21640 zł30,41 zł
1001,05760 zł105,76 zł
2500,98224 zł245,56 zł
5000,93668 zł468,34 zł
1 0000,90925 zł909,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,85967 zł2 149,18 zł
5 0000,83582 zł4 179,10 zł
7 5000,82389 zł6 179,18 zł
12 5000,81066 zł10 133,25 zł
17 5000,80293 zł14 051,28 zł
25 0000,79549 zł19 887,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł

Other Suppliers on DigiKey

1 551 809In Stock
Ships from Rochester Electronics, LLC