
SN74AS280N | |
|---|---|
DigiKey Part Number | 296-33808-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS280N |
Description | IC PARITY GEN/CHK 9-BIT 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS280N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 2mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 zł | 20,65 zł |
| 10 | 15,80300 zł | 158,03 zł |
| 25 | 14,58840 zł | 364,71 zł |
| 100 | 13,25500 zł | 1 325,50 zł |
| 250 | 12,61916 zł | 3 154,79 zł |
| 500 | 12,23588 zł | 6 117,94 zł |
| 1 000 | 11,92043 zł | 11 920,43 zł |
| 2 500 | 11,58743 zł | 28 968,57 zł |
| Unit Price without VAT: | 20,65000 zł |
|---|---|
| Unit Price with VAT: | 25,39950 zł |

