


SN74AHCT574DWR | |
|---|---|
DigiKey Part Number | 296-4762-2-ND - Tape & Reel (TR) 296-4762-1-ND - Cut Tape (CT) 296-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 zł | 2,64 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 25 | 1,67880 zł | 41,97 zł |
| 100 | 1,46960 zł | 146,96 zł |
| 250 | 1,36964 zł | 342,41 zł |
| 500 | 1,30940 zł | 654,70 zł |
| 1 000 | 1,29091 zł | 1 290,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21899 zł | 2 437,98 zł |
| 4 000 | 1,18542 zł | 4 741,68 zł |
| 6 000 | 1,16859 zł | 7 011,54 zł |
| 10 000 | 1,14996 zł | 11 499,60 zł |
| 14 000 | 1,13907 zł | 15 946,98 zł |
| 20 000 | 1,12860 zł | 22 572,00 zł |
| Unit Price without VAT: | 2,64000 zł |
|---|---|
| Unit Price with VAT: | 3,24720 zł |

