PCF8574AT/3,518 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 803
Unit Price: 1,98000 zł
Datasheet

Direct


Texas Instruments
In Stock: 7 274
Unit Price: 1,35000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: 3,66000 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 385
Unit Price: 1,60629 zł
Datasheet

Similar


Texas Instruments
In Stock: 60 907
Unit Price: 1,39383 zł
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 46 463
Unit Price: 2,17573 zł
Datasheet

Similar


Texas Instruments
In Stock: 489
Unit Price: 2,68000 zł
Datasheet

Similar


Texas Instruments
In Stock: 16 549
Unit Price: 1,74000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 911
Unit Price: 1,46000 zł
Datasheet

Similar


Texas Instruments
In Stock: 378
Unit Price: 1,67000 zł
Datasheet

Similar


Texas Instruments
In Stock: 2 077
Unit Price: 1,30000 zł
Datasheet

Similar


Texas Instruments
In Stock: 507
Unit Price: 1,59000 zł
Datasheet
I/O Expander 8 I2C 100 kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574AT/3,518

DigiKey Part Number
568-1074-2-ND - Tape & Reel (TR)
568-1074-1-ND - Cut Tape (CT)
568-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574AT/3,518
Description
IC XPNDR 100KHZ I2C 16SO
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
PCF8574AT/3,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types