NAND Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT00N

DigiKey Part Number
296-4632-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT00N
Description
IC GATE NAND 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT00N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 233
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
13,20000 zł3,20 zł
102,29500 zł22,95 zł
252,06840 zł51,71 zł
1001,81770 zł181,77 zł
2501,69860 zł424,65 zł
5001,62664 zł813,32 zł
1 0001,56746 zł1 567,46 zł
2 5001,50498 zł3 762,45 zł
5 0001,46732 zł7 336,60 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,20000 zł
Unit Price with VAT:3,93600 zł

Other Suppliers on DigiKey

28 495In Stock
Ships from Rochester Electronics, LLC