
SN74AHC1G32TDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-17421-2-ND - Tape & Reel (TR) 296-17421-1-ND - Cut Tape (CT) 296-17421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32TDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32TDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,72900 zł | 7,29 zł |
| 25 | 0,64480 zł | 16,12 zł |
| 100 | 0,55440 zł | 55,44 zł |
| 250 | 0,51120 zł | 127,80 zł |
| 500 | 0,48512 zł | 242,56 zł |
| 1 000 | 0,46361 zł | 463,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43704 zł | 1 311,12 zł |
| 6 000 | 0,42403 zł | 2 544,18 zł |
| 9 000 | 0,41752 zł | 3 757,68 zł |
| 15 000 | 0,41030 zł | 6 154,50 zł |
| 21 000 | 0,40609 zł | 8 527,89 zł |
| 30 000 | 0,40203 zł | 12 060,90 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |



