SN74AHC1G32DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 61 057
Unit Price: 0,44000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 599
Unit Price: 0,88000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24 763
Unit Price: 1,06000 zł
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5 129
Unit Price: 0,44000 zł
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17773 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12 495
Unit Price: 0,37000 zł
Datasheet

Similar


onsemi
In Stock: 3 185
Unit Price: 0,37000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,37000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,37000 zł
Datasheet

Similar


onsemi
In Stock: 723
Unit Price: 0,37000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19 448
Unit Price: 0,59000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 8 153
Unit Price: 0,62000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 429
Unit Price: 0,51000 zł
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 188
Unit Price: 0,55000 zł
Datasheet
OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G32DBVT

DigiKey Part Number
296-32232-2-ND - Tape & Reel (TR)
296-32232-1-ND - Cut Tape (CT)
296-32232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G32DBVT
Description
IC GATE OR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G32DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42 269 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42 269In Stock
Ships from Rochester Electronics, LLC