Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC241N

DigiKey Part Number
296-4308-5-ND
Manufacturer
Manufacturer Product Number
SN74AC241N
Description
IC BUFFER NON-INVERT 6V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC241N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
14,77000 zł4,77 zł
203,20250 zł64,05 zł
402,99250 zł119,70 zł
1002,77180 zł277,18 zł
2602,59442 zł674,55 zł
5002,49774 zł1 248,87 zł
1 0002,41285 zł2 412,85 zł
2 5002,32327 zł5 808,18 zł
5 0002,26929 zł11 346,45 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,77000 zł
Unit Price with VAT:5,86710 zł

Other Suppliers on DigiKey

20 830In Stock
Ships from Rochester Electronics, LLC