
SN74AC10N | |
|---|---|
DigiKey Part Number | 296-33639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC10N |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC10N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,63200 zł | 26,32 zł |
| 25 | 2,37720 zł | 59,43 zł |
| 100 | 2,09520 zł | 209,52 zł |
| 250 | 1,96072 zł | 490,18 zł |
| 500 | 1,87972 zł | 939,86 zł |
| 1 000 | 1,81292 zł | 1 812,92 zł |
| 2 500 | 1,74244 zł | 4 356,10 zł |
| 5 000 | 1,69998 zł | 8 499,90 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |


