


SN74ABT373DW | |
|---|---|
DigiKey Part Number | 296-1043-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT373DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.6ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 zł | 3,78 zł |
| 10 | 2,72600 zł | 27,26 zł |
| 25 | 2,46080 zł | 61,52 zł |
| 100 | 2,16990 zł | 216,99 zł |
| 250 | 2,03096 zł | 507,74 zł |
| 500 | 1,94718 zł | 973,59 zł |
| Unit Price without VAT: | 3,78000 zł |
|---|---|
| Unit Price with VAT: | 4,64940 zł |

