Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP
38-TSSOP

SN65LVDS108DBT

DigiKey Part Number
296-2346-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS108DBT
Description
IC MULTIPLEXER 1CH 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS108DBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 1:8
Delay Time
2.8ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
62mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
130,16000 zł30,16 zł
1023,36200 zł233,62 zł
5020,64140 zł1 032,07 zł
10019,79930 zł1 979,93 zł
25018,91000 zł4 727,50 zł
50018,37398 zł9 186,99 zł
1 00017,93285 zł17 932,85 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,16000 zł
Unit Price with VAT:37,09680 zł

Other Suppliers on DigiKey

186In Stock
Ships from Rochester Electronics, LLC