
SN10501DGK | |
|---|---|
DigiKey Part Number | 296-16654-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10501DGK |
Description | IC AMP VOLTAGE FEEDBACK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10501DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 zł | 21,31 zł |
| 10 | 16,30200 zł | 163,02 zł |
| 80 | 13,86200 zł | 1 108,96 zł |
| 160 | 13,31769 zł | 2 130,83 zł |
| 320 | 12,86944 zł | 4 118,22 zł |
| 560 | 12,56618 zł | 7 037,06 zł |
| Unit Price without VAT: | 21,31000 zł |
|---|---|
| Unit Price with VAT: | 26,21130 zł |

