
SIT8103AC-23-33E-20.00000Y | |
|---|---|
DigiKey Part Number | 2156-SIT8103AC-23-33E-20.00000Y-ND |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-23-33E-20.00000Y |
Description | SIT8103 HIGH PERFORMANCE OSCILLA |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 17,27177 zł | 1 070,85 zł |
| Unit Price without VAT: | 17,27177 zł |
|---|---|
| Unit Price with VAT: | 21,24428 zł |

