
SI4431DY | |
|---|---|
DigiKey Part Number | 2156-SI4431DY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI4431DY |
Description | P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.3A (Ta) 1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 8458 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 1,25677 zł | 1 087,11 zł |
| Unit Price without VAT: | 1,25677 zł |
|---|---|
| Unit Price with VAT: | 1,54583 zł |

