
SFW9530TM | |
|---|---|
DigiKey Part Number | 2156-SFW9530TM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SFW9530TM |
Description | MOSFET P-CH 100V 10.5A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 10.5A (Tc) 3.8W (Ta), 66W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1035 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 586 | 1,87089 zł | 1 096,34 zł |
| Unit Price without VAT: | 1,87089 zł |
|---|---|
| Unit Price with VAT: | 2,30119 zł |

