
R1Q3A7236ABB-33IA0 | |
|---|---|
DigiKey Part Number | 2156-R1Q3A7236ABB-33IA0-ND |
Manufacturer | |
Manufacturer Product Number | R1Q3A7236ABB-33IA0 |
Description | STANDARD SRAM, 2MX36, 0.45NS |
Customer Reference | |
Detailed Description | SRAM - Single Port, Synchronous, QDR II Memory IC 72Mbit HSTL 300 MHz 450 ps 165-LBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface HSTL |
Packaging Bulk | Clock Frequency 300 MHz |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Single Port, Synchronous, QDR II | Package / Case |
Memory Size | Supplier Device Package 165-LBGA (13x15) |
| Bulk: | 1081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 157,24143 zł | 1 100,69 zł |
| Unit Price without VAT: | 157,24143 zł |
|---|---|
| Unit Price with VAT: | 193,40696 zł |

