
PZU4.7B,115 | |
|---|---|
DigiKey Part Number | 2156-PZU4.7B,115-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU4.7B,115 |
Description | DIODE ZENER 4.66V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.66 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Bulk: | 14020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 404 | 0,32317 zł | 1 100,07 zł |
| Unit Price without VAT: | 0,32317 zł |
|---|---|
| Unit Price with VAT: | 0,39750 zł |

