
PZU24B2L,315 | |
|---|---|
DigiKey Part Number | 2156-PZU24B2L,315-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PZU24B2L,315 |
Description | DIODE ZENER 24V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 343 | 0,32317 zł | 1 080,36 zł |
| Unit Price without VAT: | 0,32317 zł |
|---|---|
| Unit Price with VAT: | 0,39750 zł |

