
PHK04P02T,518 | |
|---|---|
DigiKey Part Number | 2156-PHK04P02T,518-1727-ND |
Manufacturer | |
Manufacturer Product Number | PHK04P02T,518 |
Description | TRANSISTORS>100MHZ |
Customer Reference | |
Detailed Description | P-Channel 16 V 4.66A (Tc) 5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 16 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 600mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 528 pF @ 12.8 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Bulk: | 584713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 2,47766 zł | 1 077,78 zł |
| Unit Price without VAT: | 2,47766 zł |
|---|---|
| Unit Price with VAT: | 3,04752 zł |

