


PCM2901E | |
|---|---|
DigiKey Part Number | 296-12985-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2901E |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2901E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,42000 zł | 52,42 zł |
| 10 | 41,37200 zł | 413,72 zł |
| 47 | 37,08979 zł | 1 743,22 zł |
| 141 | 35,00021 zł | 4 935,03 zł |
| 282 | 33,97759 zł | 9 581,68 zł |
| 517 | 33,23279 zł | 17 181,35 zł |
| 1 034 | 32,52275 zł | 33 628,52 zł |
| Unit Price without VAT: | 52,42000 zł |
|---|---|
| Unit Price with VAT: | 64,47660 zł |

