
CY7C2568KV18-400BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C2568KV18-400BZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C2568KV18-400BZXC |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 72Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II+ | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
| Tray: | 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,52000 zł | 1 073,52 zł |
| Unit Price without VAT: | 1 073,52000 zł |
|---|---|
| Unit Price with VAT: | 1 320,42960 zł |

