
LM27213SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27213SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM27213SQ/NOPBCT-ND - Cut Tape (CT) 296-LM27213SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27213SQ/NOPB |
Description | IC REG CTRLR BUCK 48WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM27213SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 6V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -5°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 zł | 41,20 zł |
| 10 | 32,26000 zł | 322,60 zł |
| 25 | 30,02960 zł | 750,74 zł |
| 100 | 27,57610 zł | 2 757,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,40648 zł | 6 601,62 zł |
| 500 | 25,70162 zł | 12 850,81 zł |
| 750 | 25,34869 zł | 19 011,52 zł |
| 1 250 | 24,95771 zł | 31 197,14 zł |
| Unit Price without VAT: | 41,20000 zł |
|---|---|
| Unit Price with VAT: | 50,67600 zł |

