
PBHV9115TLH215 | |
|---|---|
DigiKey Part Number | 2156-PBHV9115TLH215-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PBHV9115TLH215 |
Description | TRANS PNP 150V 1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 55MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Bulk | Frequency - Transition 55MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 120mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 (TO-236) |
| Bulk: | 10646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 215 | 0,89770 zł | 1 090,71 zł |
| Unit Price without VAT: | 0,89770 zł |
|---|---|
| Unit Price with VAT: | 1,10417 zł |

