Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT23MNR4G

DigiKey Part Number
488-MC100EPT23MNR4GTR-ND - Tape & Reel (TR)
488-MC100EPT23MNR4GCT-ND - Cut Tape (CT)
488-MC100EPT23MNR4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EPT23MNR4G
Description
IC XLTR MS UNIDIR 8-DFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MC100EPT23MNR4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, LVDS, LVPECL
Output Signal
LVTTL, LVCMOS
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,81000 zł27,81 zł
1021,50400 zł215,04 zł
2519,92680 zł498,17 zł
10018,24110 zł1 824,11 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,45288 zł16 452,88 zł
2 00016,11503 zł32 230,06 zł
Manufacturers Standard Package
Unit Price without VAT:27,81000 zł
Unit Price with VAT:34,20630 zł