
MOC216R2VM | |
|---|---|
DigiKey Part Number | 2156-MOC216R2VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MOC216R2VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC216R2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.07V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 918 | 1,21058 zł | 1 111,31 zł |
| Unit Price without VAT: | 1,21058 zł |
|---|---|
| Unit Price with VAT: | 1,48901 zł |

