
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS562 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Bulk: | 116748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,96072 zł | 1 072,93 zł |
| Unit Price without VAT: | 5,96072 zł |
|---|---|
| Unit Price with VAT: | 7,33169 zł |

