OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2103DBVR

DigiKey Part Number
296-10881-2-ND - Tape & Reel (TR)
296-10881-1-ND - Cut Tape (CT)
296-10881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2103DBVR
Description
IC OR CTRLR SRC SELECT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2103DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14 µA
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Handheld/Mobile Devices
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
N and P-Channel
Package / Case
SC-74A, SOT-753
Ratio - Input:Output
2:1
Supplier Device Package
SOT-23-5
Internal Switch(s)
Yes
Base Product Number
Current - Output (Max)
500mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 39 660 View Now
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 zł6,68 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,22016 zł15 660,48 zł
Manufacturers Standard Package
Unit Price without VAT:6,68000 zł
Unit Price with VAT:8,21640 zł

Other Suppliers on DigiKey

39 660In Stock
Ships from Rochester Electronics, LLC