
MAX834EUK-T | |
|---|---|
DigiKey Part Number | 2156-MAX834EUK-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX834EUK-T |
Description | LATCHING VOLTAGE MONITORS |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX834EUK-T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 80µs Typical |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.204V | Base Product Number |
Output Open Drain or Open Collector |

