
LP3996SD-0833/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3996SD-0833/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3996SD-0833/NOPB |
Description | IC REG LINEAR 0.8V/3.3V 10WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-WSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) |
| Bulk: | 729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 372 | 2,97140 zł | 1 105,36 zł |
| Unit Price without VAT: | 2,97140 zł |
|---|---|
| Unit Price with VAT: | 3,65482 zł |

