
LM3503SQ-44/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3503SQ-44/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3503SQ-44/NOPB |
Description | IC LED DRV RGLTR PWM 16WQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 44V |
Manufacturer National Semiconductor | Current - Output / Channel 750mA (Switch) |
Packaging Bulk | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Bulk: | 1168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 6,78660 zł | 1 079,07 zł |
| Unit Price without VAT: | 6,78660 zł |
|---|---|
| Unit Price with VAT: | 8,34752 zł |

