


LM317MKVURG3 | |
|---|---|
DigiKey Part Number | 296-19495-2-ND - Tape & Reel (TR) 296-19495-1-ND - Cut Tape (CT) 296-19495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MKVURG3 |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MKVURG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,67300 zł | 16,73 zł |
| 25 | 1,50240 zł | 37,56 zł |
| 100 | 1,31140 zł | 131,14 zł |
| 250 | 1,22072 zł | 305,18 zł |
| 500 | 1,16600 zł | 583,00 zł |
| 1 000 | 1,12094 zł | 1 120,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,07336 zł | 2 683,40 zł |
| 5 000 | 1,04469 zł | 5 223,45 zł |
| 7 500 | 1,03034 zł | 7 727,55 zł |
| 12 500 | 1,01443 zł | 12 680,38 zł |
| 17 500 | 1,00513 zł | 17 589,78 zł |
| 25 000 | 0,99619 zł | 24 904,75 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |











