Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2940S-8.0/NOPB

DigiKey Part Number
2156-LM2940S-8.0/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2940S-8.0/NOPB
Description
IC REG LINEAR 8V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Bulk
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
66dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
8V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:250
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1716,28392 zł1 074,55 zł
Unit Price without VAT:6,28392 zł
Unit Price with VAT:7,72922 zł