


LM140K-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM140K-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM140K-5.0/NOPB |
Description | IC REG LINEAR 5V 1A TO3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM140K-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tray | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3-2 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,79000 zł | 457,79 zł |
| 10 | 385,59800 zł | 3 855,98 zł |
| 50 | 356,71080 zł | 17 835,54 zł |
| 100 | 347,76930 zł | 34 776,93 zł |
| Unit Price without VAT: | 457,79000 zł |
|---|---|
| Unit Price with VAT: | 563,08170 zł |

