Image for ICB2FL01GXUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB2FL01GXUMA1

DigiKey Part Number
2156-ICB2FL01GXUMA1-ND
Manufacturer
Manufacturer Product Number
ICB2FL01GXUMA1
Description
ICB2FL01 - SMART BALLAST CONTROL
Customer Reference
Detailed Description
PFC/Ballast Controller Controller 20kHz ~ 120kHz No PG-DSO-19-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PFC/Ballast Controller
Frequency
20kHz ~ 120kHz
Voltage - Supply
10.6V ~ 17.5V
Current - Supply
4.2 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width), 19 Leads
Supplier Device Package
PG-DSO-19-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:349
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1596,78660 zł1 079,07 zł
Unit Price without VAT:6,78660 zł
Unit Price with VAT:8,34752 zł