
HAT2054M-EL-E | |
|---|---|
DigiKey Part Number | 2156-HAT2054M-EL-E-ND |
Manufacturer | |
Manufacturer Product Number | HAT2054M-EL-E |
Description | MOSFET N-CH 30V 6.3A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 1.05W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 31mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.05W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Bulk: | 8893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 3,12399 zł | 1 080,90 zł |
| Unit Price without VAT: | 3,12399 zł |
|---|---|
| Unit Price with VAT: | 3,84251 zł |

