
FQI12N60TU | |
|---|---|
DigiKey Part Number | 2156-FQI12N60TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQI12N60TU |
Description | MOSFET N-CH 600V 10.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 10.5A (Tc) 3.13W (Ta), 180W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 (I2PAK) | |
Package / Case |
| Tube: | 627 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 5,78118 zł | 1 075,30 zł |
| Unit Price without VAT: | 5,78118 zł |
|---|---|
| Unit Price with VAT: | 7,11085 zł |

