
FQAF9N50 | |
|---|---|
DigiKey Part Number | 2156-FQAF9N50-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF9N50 |
Description | MOSFET N-CH 500V 7.2A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 500 V 7.2A (Tc) 90W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 730mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Tube: | 673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 5,86941 zł | 1 103,45 zł |
| Unit Price without VAT: | 5,86941 zł |
|---|---|
| Unit Price with VAT: | 7,21937 zł |

