
FDC655AN | |
|---|---|
DigiKey Part Number | 2156-FDC655AN-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDC655AN |
Description | MOSFET N-CH 30V 6.3A SUPERSOT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC655AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case |
| Bulk: | 299497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 8,07051 zł | 1 097,59 zł |
| Unit Price without VAT: | 8,07051 zł |
|---|---|
| Unit Price with VAT: | 9,92673 zł |

