APEX-20K® Field Programmable Gate Array (FPGA) IC 128 24576 1200 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP20K30EFC324-1X

DigiKey Part Number
2156-EP20K30EFC324-1X-ND
Manufacturer
Manufacturer Product Number
EP20K30EFC324-1X
Description
LOADABLE PLD, 1.91NS PBGA324
Customer Reference
Detailed Description
APEX-20K® Field Programmable Gate Array (FPGA) IC 128 24576 1200 324-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
24576
Mfr
Number of I/O
128
Series
Number of Gates
113000
Packaging
Bulk
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C (TJ)
Number of LABs/CLBs
120
Package / Case
Number of Logic Elements/Cells
1200
Supplier Device Package
324-FBGA (19x19)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 326,76 zł flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:48
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11101,29636 zł1 114,26 zł
Unit Price without VAT:101,29636 zł
Unit Price with VAT:124,59452 zł